ALE12B05T | Panasonic

Relay, 1 Form A (N/O), 5 V (DC), 63 Ω, 16 A, 277 V (AC), monostable, ALE12B05T

Order No.: 34G5121
EAN: 4099889401196
MPN:
ALE12B05T
ALE12B05
Series: LE
ALE12B05T Panasonic Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
195.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.9516 €

Power relay, ALE12B05T, PANASONIC

Features

  • Supports magnetron and heater loads
  • Excellent heat resistance
  • High insulation resistance
  • Low operating power

Applications

  • Microwave ovens
  • Refrigerators
  • OA equipment
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 16 A
Coil voltage (DC) 5 V
Coil resistance 63 Ω
Switching Voltage (AC) 277 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364900
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes