AXN450330PJ | Panasonic

Connector, 50 pole, 2 rows, pitch 0.8 mm, SMD, header, gold-plated, AXN450330PJ

Order No.: 34G7523
EAN: 4099891027698
MPN:
AXN450330PJ
AXN450330P
Series: P8
AXN450330PJ Panasonic FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.7850 €

Connector, AXN450330PJ, Panasonic

Connector, P8, Header, 0.80 mm pitch, 50 contacts.

Features

  • Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts and forced insertions and removals
  • Porosity treatment for improved resistance againt corrosion
  • Simple lock mechanism

Applications

  • Industrial equipment and digital devices, such as desktop PC, laptop and digital video camera
Technical specifications
Filter Property Value
Pin number 50 pole
Number of rows 2
Grid 0.8 mm
Connection SMD
Version header
contact surface gold-plated
Rated voltage 60 V
Rated current 500 mA
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes