EEEFK1V471SP | Panasonic

Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, EEEFK1V471SP

Order No.: 38D0407
EAN: 4099879874511
MPN:
EEEFK1V471SP
Series: FK
EEEFK1V471SP Panasonic Electrolytic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8330 € *
Available: 240 pcs.
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, EEEFK1V471SP, PANASONIC

Aluminum electrolytic capacitor - SMD

Features

  • Low impedance
  • High rated capacitance
  • RoHS-compatible
  • Long useful life

Applications

  • Automotive electronics
  • Audio signal circuits
  • Optical equipment
  • Measuring equipment
Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 80 mΩ
Ripple current 850 mA
Design SMD
diameter 10 mm
Length 10.2 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 500 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes