EEEFK1V220R | Panasonic

Electrolytic capacitor, 22 µF, 35 V (DC), ±20 %, SMD, Ø 5 mm, EEEFK1V220R

Order No.: 38D0220
EAN: 4099879874429
MPN:
EEEFK1V220R
Series: FK
EEEFK1V220R Panasonic Electrolytic Capacitors Image 1
EEEFK1V220R Panasonic Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available: 900 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2297 €
100 pcs.
0.1916 €
500 pcs.
0.1666 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, EEEFK1V220R, Panasonic

Surface mount aluminum electrolytic capacitor is used in electronic applications for it's compact size and high capacitance value.

Features

  • Low impedance
  • Miniaturized
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 700 mΩ
Ripple current 160 mA
Design SMD
diameter 5 mm
Length 5.8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes