C2162402 | OKW
PC enclosure shell, (L x W x H) 240 x 160 x 60 mm, light gray (RAL 7035), C2162402
Order No.: 30H2879
EAN: 4099889513738
MPN:
C2162402
Gehäuseschale 160x240x60, mit F., PC
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.9237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.92 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9237 €
10 pcs.
39.4009 €
50 pcs.
37.8182 €
*incl. VAT plus shipping costs
Subject to prior sale
Case shell, C2162402, OKW
Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 240 mm | |
| Width | 160 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |