5-1419144-3 | OEG
Relay, 1 Form A (N/O), 9 V (DC), 405 Ω, 8 A, 30 V (DC), monostable, 5-1419144-3
Order No.: 30G8490
MPN:
5-1419144-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0345 €
25 pcs.
2.8322 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Power Relay, 5-1419144-3, OEG
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 8 A Contact Rating, 9 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 9 V | |
| Coil resistance | 405 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |