2-1419128-8 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 55.6 Ω, 5 A, 30 V (DC), monostable, 2-1419128-8

Order No.: 30G8488
MPN:
2-1419128-8
2-1419128-8 OEG Industrial Relays Image 1
2-1419128-8 OEG Industrial Relays Image 2
2-1419128-8 OEG Industrial Relays Image 3
2-1419128-8 OEG Industrial Relays Image 4
2-1419128-8 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Available in 12 Days: 4,226 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

General Purpose Power Relay, 2-1419128-8, OEG

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 5 A Contact Rating, 5 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 5 A
Coil voltage (DC) 5 V
Coil resistance 55.6 Ω
Switching Voltage (DC) 30 V
Connection solder pin
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No