3-1461491-6 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 4800 Ω, 3 A, 125 V (DC), monostable, 3-1461491-6
Order No.: 30G8610
MPN:
3-1461491-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8072 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4026 €
25 pcs.
5.0337 €
50 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Power Relay, 3-1461491-6, OEG
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 3 A Contact Rating, 24 VDC Coil Voltage, OEG Slimline PCB Relay PCN.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 3 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 4800 Ω | |
| Switching Voltage (DC) | 125 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |