3-1461491-3 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 1200 Ω, 3 A, 125 V (DC), monostable, 3-1461491-3
Order No.: 30G8609
MPN:
3-1461491-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Available in 12 Days: 2,575 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6049 €
25 pcs.
5.2360 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Power Relay, 3-1461491-3, OEG
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 3 A Contact Rating, 12 VDC Coil Voltage, OEG Slimline PCB Relay PCN.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 3 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 1200 Ω | |
| Switching Voltage (DC) | 125 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |