3-1461491-1 | OEG

Relay, 1 Form A (N/O), 6 V (DC), 300 Ω, 3 A, 125 V (DC), monostable, 3-1461491-1

Order No.: 30G8608
MPN:
3-1461491-1
3-1461491-1 OEG Industrial Relays Image 1
3-1461491-1 OEG Industrial Relays Image 2
3-1461491-1 OEG Industrial Relays Image 3
3-1461491-1 OEG Industrial Relays Image 4
3-1461491-1 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0452 € *
Available in 12 Days: 22,587 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.6049 €
25 pcs.
5.2360 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale

General Purpose Power Relay, 3-1461491-1, OEG

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 3 A Contact Rating, 6 VDC Coil Voltage, OEG Slimline PCB Relay PCN.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 3 A
Coil voltage (DC) 6 V
Coil resistance 300 Ω
Switching Voltage (DC) 125 V
Connection solder pin
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No