2-1419128-9 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 55.6 Ω, 10 A, 30 V (DC), monostable, 2-1419128-9
Order No.: 30G8489
MPN:
2-1419128-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available in 12 Days: 1,712 pcs. - if ordered today
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Power Relay, 2-1419128-9, OEG
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 10 A Contact Rating, 5 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 55.6 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |