1461405-3 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), monostable, 1461405-3

Order No.: 30G8496
MPN:
1461405-3
1461405-3 OEG Industrial Relays Image 1
1461405-3 OEG Industrial Relays Image 2
1461405-3 OEG Industrial Relays Image 3
1461405-3 OEG Industrial Relays Image 4
1461405-3 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Available in 12 Days: 260 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5109 €
25 pcs.
2.3443 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

General Purpose Power Relay, 1461405-3, OEG

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 10 A Contact Rating, 5 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 10 A
Coil voltage (DC) 5 V
Coil resistance 56 Ω
Switching Voltage (DC) 30 V
Connection solder pin
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No