1461247-3 | OEG

Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 8 A, 30 V (DC), monostable, 1461247-3

Order No.: 30G8532
MPN:
1461247-3
1461247-3 OEG Industrial Relays Image 1
1461247-3 OEG Industrial Relays Image 2
1461247-3 OEG Industrial Relays Image 3
1461247-3 OEG Industrial Relays Image 4
1461247-3 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Available in 12 Days: 257 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
25 pcs.
1.6422 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

General Purpose Power Relay, 1461247-3, OEG

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 8 A Contact Rating, 24 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 2880 Ω
Switching Voltage (DC) 30 V
Connection solder pin
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No