1461103-1 | OEG
Relay, 1 Form A (N/O), 3 V (DC), 20 Ω, 10 A, 30 V (DC), monostable, 1461103-1
Order No.: 30G8487
MPN:
1461103-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5347 €
25 pcs.
2.3562 €
50 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
General Purpose Power Relay, 1461103-1, OEG
General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 10 A Contact Rating, 3 VDC Coil Voltage, OEG Miniature PCB Relay OJ/OJE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 20 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | solder pin | |
| Coil type | monostable | |
| Contact material | Ag |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |