2083732 | OBO Bettermann
Cable gland, M50, 54/57 mm, Clamping range 30 to 42 mm, IP65, silver, 2083732
Order No.: 46P1144
EAN: 4012195517993
MPN:
2083732
162 MS M50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8146 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 162 MS M50, OBO Bettermann
Cable gland with hexagonal intermediate connector, shape C4, to DIN 46320 with metric connection thread to DIN EN 60423 and ISO 68. Pressure rings made of electrogalvanised and transparently passivated steel with NR/SBR sealing ring.
Protection rating: with connection thread sealing ring IP 65, without connection thread sealing ring IP 54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 30 mm | |
| max. clamping range | 42 mm | |
| spanner size | 54/57 mm | |
| Length | 33 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |