LPC55S69JBD100K | NXP
ARM Cortex M33 microcontroller, 32 bit, 150 MHz, HLQFP-100, LPC55S69JBD100K
NCNR (non cancelable / non returnable)
ARM Cortex microcontroller, LPC55S69JBD100K, NXP
The LPC55S69JBD100K is an ARM Cortex-M33–based microcontroller for embedded applications. It includes an ARM Cortex-M33 core, CASPER Crypto/FFT engine, PowerQuad hardware accelerator for DSP functions, up to 320 KB of on-chip SRAM, and up to 640 KB of on-chip Flash. The device also features a PRINCE module for on-the-fly Flash encryption/decryption, high-speed and full-speed USB host and device interfaces with crystal-less operation for full-speed. The ARM Cortex-M33 core provides a security foundation with TrustZone® technology, offering isolation to protect valuable IP and data. It also simplifies the design and software development of digital signal control systems through integrated DSP instructions.
Features
- Non-maskable Interrupt (NMI) input with a selection of sources
- System tick timer
- The Micro-Tick Timer running from the watchdog oscillator can be used to wake-up the device from sleep and deep-sleep modes. Includes 4 capture registers with pin inputs
- Integrated temperature sensor connected to the ADC
- Power-On Reset
| Filter | Property | Value |
|---|---|---|
| Enclosure | HLQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M33 | |
| Core Size | 32 bit | |
| Clock frequency | 150 MHz | |
| Number of I/Os | 64 | |
| Memory size | 640 KB | |
| Data RAM Size | 320 KB | |
| Protocol | I2C, SPI, UART/USART, MMC/SD/SDIO | |
| Voltage | 1.8-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |