LPC2194HBD64/01,15 | NXP

ARM7 microcontroller, 32 bit, 60 MHz, LQFP-64, LPC2194HBD64/01,15

Order No.: 41S8678
MPN:
LPC2194HBD64/01,15
Series: LPC
LPC2194HBD64/01,15 NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5838 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
142.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
28.5838 €

Single-chip microcontroller, LPC2194HBD64/01,15, NXP

The LPC2194HBD64/01,15 is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 256 kB of embedded high-speed Flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30% with minimal performance penalty. With its compact 64-pin package, low power consumption, various 32-bit timers, 4-channel 10-bit ADC, four advanced CAN channels, PWM channels, and 46 fast GPIO lines with up to nine external interrupt pins, this microcontroller is particularly suitable for automotive applications such as a CAN gateway that connects several CAN buses or a CAN bridge between sub-networks at different speeds.

Features

  • SPI programmable data length and master mode enhancement
  • General purpose timers can operate as external event counters
  • Vectored Interrupt Controller with configurable priorities and vector addresses
  • Processor wake-up from Power-down mode via external interrupt
  • Individual enable/disable of peripheral functions for power optimization
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM7
Core Size 32 bit
Clock frequency 60 MHz
Number of I/Os 46
Memory size 256 KB
Data RAM Size 16 KB
Protocol I2C, SPI, SSI, SSP, UART/USART, CAN
Voltage 1.65-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes