LPC4350FET256,551 | NXP

ARM Cortex M4/M0 microcontroller, 32 bit, 180 MHz, LBGA-256, LPC4350FET256,551

Order No.: 41S8668
MPN:
LPC4350FET256,551
Series: LPC
LPC4350FET256,551 NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.735 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
7.735 €

ARM Cortex microcontroller, LPC4350FET256,551, NXP

The LPC4350FET256,551 is an ARM Cortex-M4–based microcontroller for embedded applications which includes an ARM Cortex-M0 coprocessor, 264 kB of SRAM, advanced configurable peripherals such as the State Configurable Timer/PWM (SCTimer/PWM) and the Serial General-Purpose I/O (SGPIO) interface, two high-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The LPC4350FET256,551 operates at CPU frequencies of up to 204 MHz. The ARM Cortex-M4 is a 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core.

Features

  • Built-in Nested Vectored Interrupt Controller (NVIC)
  • Hardware floating-point unit
  • Secure Digital Input Output (SD/MMC) card interface
  • Windowed watchdog timer (WWDT)
  • Brownout detect with four separate thresholds for interrupt and forced reset
  • Power-On Reset (POR)

Applications

  • Motor control
  • Power management
  • White goods
  • Embedded audio applications
  • Industrial automation
Technical specifications
Filter Property Value
Enclosure LBGA-256
Assembly SMD
Version SRAM
Processor core ARM Cortex M4/M0
Core Size 32 bit
Clock frequency 180 MHz
Number of I/Os 164
Memory size 64 KB
Data RAM Size 264 KB
Protocol I2C, SPI, SSI, SSP, UART/USART, USB, SD, EBI/EMI, CAN, IrDA
Voltage 2.2-3.6 V
Number of pins 256
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 3
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes