LPC4330FET256,551 | NXP
ARM Cortex M4/M0 microcontroller, 32 bit, 180 MHz, LBGA-256, LPC4330FET256,551
NCNR (non cancelable / non returnable)
ARM Cortex microcontroller, LPC4330FET256,551, NXP
The LPC4330FET256,551 is an ARM Cortex-M4–based microcontroller for embedded applications which includes an ARM Cortex-M0 coprocessor, 264 kB of SRAM, advanced configurable peripherals such as the State Configurable Timer/PWM (SCTimer/PWM) and the Serial General-Purpose I/O (SGPIO) interface, two high-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals. The LPC4330FET256,551 operates at CPU frequencies of up to 204 MHz. The ARM Cortex-M4 is a 32-bit core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.
The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions. A hardware floating-point processor is integrated in the core.
Features
- Built-in Nested Vectored Interrupt Controller (NVIC)
- Hardware floating-point unit
- Secure Digital Input Output (SD/MMC) card interface
- Windowed watchdog timer (WWDT)
- Brownout detect with four separate thresholds for interrupt and forced reset
- Power-On Reset (POR)
Applications
- Motor control
- Power management
- White goods
- Embedded audio applications
- Industrial automation
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-256 | |
| Assembly | SMD | |
| Version | SRAM | |
| Processor core | ARM Cortex M4/M0 | |
| Core Size | 32 bit | |
| Clock frequency | 180 MHz | |
| Number of I/Os | 164 | |
| Memory size | 64 KB | |
| Data RAM Size | 264 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, USB, SD, EBI/EMI, CAN, IrDA | |
| Voltage | 2.2-3.6 V | |
| Number of pins | 256 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |