LPC3240FET296/01K | NXP
ARM9 microcontroller, 32 bit, 266 MHz, TFBGA-296, LPC3240FET296/01K
NCNR (non cancelable / non returnable)
Single-chip microcontroller, LPC3240FET296/01K, NXP
The LPC3240FET296/01K embedded microcontroller was designed for low-power, high-performance applications. NXP achieved its performance goals using a 90-nanometer process to implement an ARM926EJ-S CPU core with a vector floating-point co-processor and a large set of standard peripherals including USB On-The-Go. The LPC3240FET296/01K operates at CPU frequencies of up to 266 MHz. The NXP implementation uses an ARM926EJ-S CPU core with a Harvard architecture, 5-stage pipeline, and an integral Memory Management Unit (MMU).
The MMU provides the virtual memory capabilities needed to support the multi-programming demands of modern operating systems. The ARM926EJ-S also has a hardware-based set of DSP instruction extensions, which includes single-cycle MAC operations and hardware-based native Jazelle Java Byte-code execution. The NXP implementation has a 32 kB instruction cache, a 32 kB data cache, and 256 kB of on-chip memory.
Features
- External memory controller for DDR and SDR SDRAM as well as for static devices
- WatchDog timer clocked by the peripheral clock
- Standard ARM test/debug interface for compatibility with existing tools
- Stop mode saves power while allowing many peripheral functions to restart CPU activity
- Boundary scan for simplified board testing
Applications
- Consumer
- Medical
- Industrial
- Network control
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-296 | |
| Assembly | SMD | |
| Version | ROMLess | |
| Processor core | ARM9 | |
| Core Size | 32 bit | |
| Clock frequency | 266 MHz | |
| Number of I/Os | 51 | |
| Memory size | 32 KB | |
| Data RAM Size | 256 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, USB, EBI/EMI, IrDA, Ethernet | |
| Voltage | 0.9-3.6 V | |
| Number of pins | 296 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |