LPC3130FET180,551 | NXP

ARM926EJ-S microcontroller, 32 bit, 180 MHz, TFBGA-180, LPC3130FET180,551

Order No.: 41S8658
MPN:
LPC3130FET180,551
Series: LPC
LPC3130FET180,551 NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0571 €

Single-chip microcontroller, LPC3130FET180,551, NXP

The LPC3130FET180,551 combines an 180 MHz ARM926EJ-S CPU core, high-speed USB 2.0 Device/Host/On-The-Go (OTG), 96 kB SRAM, NAND flash controller, flexible external bus interface, four-channel 10-bit ADC (2 each), and a myriad of serial and parallel interfaces in a single chip targeted at consumer, industrial, medical, and communication markets. To optimize system power consumption, the LPC3130FET180,551 has multiple power domains and a very flexible Clock Generation Unit (CGU) that provides dynamic clock gating and scaling

Features

  • Internal memory
  • External memory interface
  • Multiple power domains
  • DMA controller
  • Watchdog timer
  • Flexible and versatile interrupt structure
Technical specifications
Filter Property Value
Enclosure TFBGA-180
Assembly SMD
Version ROMLess
Processor core ARM926EJ-S
Core Size 32 bit
Clock frequency 180 MHz
Data RAM Size 96 KB
Protocol I2C, SPI, UART/USART, USB, EBI/EMI
Voltage 1.1-3.6 V
Number of pins 180
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 3
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes