LPC2478FBD208K | NXP
ARM7 microcontroller, 32 bit, 72 MHz, LQFP-208, LPC2478FBD208K
NCNR (non cancelable / non returnable)
Single-chip microcontroller, LPC2478FBD208K, NXP
The LPC2478FBD208K microcontroller is powered by the ARM7TDMI-S core and is designed as a highly integrated microcontroller for applications requiring advanced communications and high-quality graphic displays. It features 512 kB of on-chip high-speed flash memory, which includes a 128-bit wide memory interface and accelerator architecture that enables the CPU to execute sequential instructions from flash at the maximum 72 MHz system clock rate. The LPC2478FBD208K supports real-time debug interfaces, including both JTAG and embedded trace, and can execute both 32-bit ARM and 16-bit Thumb instructions, allowing engineers to optimize for either performance or code size.
Features
- CAN controller with two channels
- Two independent power domains allow fine tuning of power consumption based on needed features
- Brownout detect with separate thresholds for interrupt and forced reset
- On-chip power-on reset
- Boundary scan for simplified board testing
- Standard ARM test/debug interface for compatibility with existing tools
Applications
- Industrial control
- Medical systems
- Protocol electronics
- Point-of-Sale (POS) equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-208 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM7 | |
| Core Size | 32 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 160 | |
| Memory size | 512 KB | |
| Data RAM Size | 98 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, CAN, USB, Ethernet | |
| Voltage | 3-3.6 V | |
| Number of pins | 208 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | SG |
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |