LPC2388FBD144K | NXP

ARM7 microcontroller, 32 bit, 72 MHz, LQFP-144, LPC2388FBD144K

Order No.: 41S8654
MPN:
LPC2388FBD144K
Series: LPC
LPC2388FBD144K NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6941 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
20.6941 €

Single-chip microcontroller, LPC2388FBD144K, NXP

The LPC2388FBD144K microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30% over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30% with minimal performance penalty. The LPC2388FBD144K is ideal for multi-purpose serial communication applications.

Features

  • CAN controller with two channels
  • Standard ARM test/debug interface for compatibility with existing tools
  • Emulation trace module supports real-time trace
  • Two independent power domains allow fine tuning of power consumption based on needed features
  • Each peripheral has its own clock divider for further power saving
  • Brownout detect with separate thresholds for interrupt and forced reset

Applications

  • Industrial control
  • Medical systems
  • Protocol converter
  • Communications
Technical specifications
Filter Property Value
Enclosure LQFP-144
Assembly SMD
Version flash
Processor core ARM7
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 104
Memory size 512 KB
Data RAM Size 98 KB
Protocol I2C, SPI, SSI, SSP, UART/USART, CAN, USB, Ethernet
Voltage 3-3.6 V
Number of pins 144
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin SG
MSL MSL 2
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes