LPC2138FBD64/01EL | NXP
ARM7 microcontroller, 32 bit, 60 MHz, LQFP-64, LPC2138FBD64/01EL
NCNR (non cancelable / non returnable)
Single-chip microcontroller, LPC2138FBD64/01EL, NXP
The LPC2138FBD64/01EL microcontroller is based on a 32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, and combines the microcontroller with 512 kB kB of embedded high-speed flash memory and 32 kB of SRAM. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. Due to its tiny size and low power consumption, this microcontroller is ideal for applications where miniaturization is a key requirement, such as access control and point-of-sale.
Features
- Dedicated result registers for ADC(s) reduce interrupt overhead
- Additional BOD control enables further reduction of power consumption
- Embedded ICE RT and Embedded Trace interfaces offer real-time debugging with the on-chip RealMonitor software and high-speed tracing of instruction execution
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM7 | |
| Core Size | 32 bit | |
| Clock frequency | 60 MHz | |
| Number of I/Os | 47 | |
| Memory size | 512 KB | |
| Data RAM Size | 32 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART | |
| Voltage | 3-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |