LPC2136FBD64/01EL | NXP

ARM7 microcontroller, 32 bit, 60 MHz, LQFP-64, LPC2136FBD64/01EL

Order No.: 41S8614
MPN:
LPC2136FBD64/01EL
Series: LPC
LPC2136FBD64/01EL NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
9.4486 €

Single-chip microcontroller, LPC2136FBD64/01EL, NXP

The LPC2136FBD64/01EL microcontroller is based on a 32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, and combines the microcontroller with 256 kB of embedded high-speed flash memory and 32 kB of SRAM. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. Due to its tiny size and low power consumption, this microcontroller is ideal for applications where miniaturization is a key requirement, such as access control and point-of-sale.

Features

  • Dedicated result registers for ADC(s) reduce interrupt overhead
  • Additional BOD control enables further reduction of power consumption
  • Embedded ICE RT and Embedded Trace interfaces offer real-time debugging with the on-chip RealMonitor software and high-speed tracing of instruction execution
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM7
Core Size 32 bit
Clock frequency 60 MHz
Number of I/Os 47
Memory size 256 KB
Data RAM Size 32 KB
Protocol I2C, SPI, SSI, SSP, UART/USART
Voltage 3-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes