LPC1763FBD100K | NXP
ARM Cortex M3 microcontroller, 32 bit, 100 MHz, LQFP-100, LPC1763FBD100K
NCNR (non cancelable / non returnable)
ARM Cortex microcontroller, LPC1763FBD100K, NXP
The LPC1763FBD100K microcontroller is an ARM Cortex-M3-based microcontroller for embedded applications, featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next-generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC1763FBD100K operates at CPU frequencies of up to 100 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses, as well as a third bus for peripherals. It also includes an internal prefetch unit that supports speculative branching.
Features
- Emulation trace module enables non-intrusive, high-speed real-time tracing of instruction execution
- Non-maskable Interrupt (NMI) input
- Brownout detect with separate threshold for interrupt and forced reset
- Power-On Reset (POR)
- Code Read Protection (CRP) with different security levels
Applications
- eMetering
- Lighting
- Industrial networking
- Alarm systems
- White goods
- Motor control
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 100 MHz | |
| Number of I/Os | 70 | |
| Memory size | 256 KB | |
| Data RAM Size | 64 KB | |
| Protocol | I2C, SPI, SSI, UART/USART, IrDA | |
| Voltage | 2.4-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |