LPC1754FBD80K | NXP

ARM Cortex M3 microcontroller, 32 bit, 100 MHz, LQFP-80, LPC1754FBD80K

Order No.: 41S8624
MPN:
LPC1754FBD80K
Series: LPC
LPC1754FBD80K NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.2229 €

ARM Cortex microcontroller, LPC1754FBD80K, NXP

The LPC1754FBD80K microcontroller is an ARM Cortex-M3-based microcontroller for embedded applications, featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next-generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC1754FBD80K operates at CPU frequencies of up to 100 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses, as well as a third bus for peripherals. It also includes an internal prefetch unit that supports speculative branching.

Features

  • Emulation trace module enables non-intrusive, high-speed real-time tracing of instruction execution
  • Non-maskable Interrupt (NMI) input
  • Brownout detect with separate threshold for interrupt and forced reset
  • Power-On Reset (POR)
  • Code Read Protection (CRP) with different security levels

Applications

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control
Technical specifications
Filter Property Value
Enclosure LQFP-80
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 100 MHz
Number of I/Os 52
Memory size 128 KB
Data RAM Size 32 KB
Protocol I2C, SPI, SSI, SSP, UART/USART, CAN, USB, IrDA
Voltage 2.4-3.6 V
Number of pins 80
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 2
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes