LPC1343FBD48,151 | NXP
ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-48, LPC1343FBD48,151
NCNR (non cancelable / non returnable)
ARM Cortex microcontroller, LPC1343FBD48,151, NXP
The LPC1313FBD48/01,15 microcontroller is an ARM Cortex-M3-based microcontroller for embedded applications, featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next-generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC1313FBD48/01,15 operates at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses, as well as a third bus for peripherals. It also includes an internal prefetch unit that supports speculative branching.
Features
- GPIO pins can be used as edge and level sensitive interrupt sources
- Processor wake-up from Deep-sleep mode via a dedicated start logic using up to 40 of the functional pins
- Brownout detect with four separate thresholds for interrupt and one threshold for forced reset
- Power-On Reset (POR)
- Code Read Protection (CRP) with different security levels
Applications
- eMetering
- Lighting
- Alarm systems
- White goods
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 40 | |
| Memory size | 32 KB | |
| Data RAM Size | 8 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, USB | |
| Voltage | 2-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |