LPC1313FBD48/01,15 | NXP

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-48, LPC1313FBD48/01,15

Order No.: 41S8640
MPN:
LPC1313FBD48/01,15
Series: LPC
LPC1313FBD48/01,15 NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.046 €

ARM Cortex microcontroller, LPC1313FBD48/01,15, NXP

The LPC1313FBD48/01,15 microcontroller is an ARM Cortex-M3-based microcontroller for embedded applications, featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next-generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC1313FBD48/01,15 operates at CPU frequencies of up to 72 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses, as well as a third bus for peripherals. It also includes an internal prefetch unit that supports speculative branching.

Features

  • GPIO pins can be used as edge and level sensitive interrupt sources
  • Processor wake-up from Deep-sleep mode via a dedicated start logic using up to 40 of the functional pins
  • Brownout detect with four separate thresholds for interrupt and one threshold for forced reset
  • Power-On Reset (POR)
  • Code Read Protection (CRP) with different security levels

Applications

  • eMetering
  • Lighting
  • Alarm systems
  • White goods
Technical specifications
Filter Property Value
Enclosure LQFP-48
Assembly SMD
Version flash
Processor core ARM Cortex M3
Core Size 32 bit
Clock frequency 72 MHz
Number of I/Os 42
Memory size 32 KB
Data RAM Size 8 KB
Protocol I2C, SPI, SSI, UART/USART
Voltage 2-3.6 V
Number of pins 48
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes