29714-095 | NVENT SCHROFF
Fan tray, 3 fan, 7.5 kW, aluminum, (W x H x D) 441 x 177 x 695 mm, 4 U, silver, for Varistar/Varistar CP, 29714-095
NCNR (non cancelable / non returnable)
LHX In-Rack Cooler 29714-095, Air/Liquid Heat Exchanger, 7.5 KW, 100V-240 V, 3 Fans, 4 U, 695D, Rugged
Rack-Mount Coolers are designed to deliver localized/supplemental energy efficient cooling in Test & Measurement and
Aerospace & Defense. The cooler is a modular and scalable precision cooling solution that can replace or supplement
traditional air or liquid cooling infrastructure.
Airflow direction: Front to top
Coolant inlet: Rear
Material: Aluminum
Number of fans: 3
Input voltage: 100–240 VAC
Operating voltage: 115–240 VAC
Width: 441 mm
Height: 177 mm
Depth: 695 mm
Weight: 16 kg
Product family: Air cooling
Product type: Air/water heat exchanger
Redundant power supply: No
Compatible with: Varistar, Varistar CP
| Filter | Property | Value |
|---|---|---|
| Product type | In-Rack cooler | |
| Version | 3 fan, 7.5 kW | |
| Material | aluminum | |
| Width | 441 mm | |
| Height | 177 mm | |
| Depth | 695 mm | |
| cutting pitch differential | 4 U | |
| Colour | silver | |
| Suitable for | Varistar/Varistar CP |
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |