29714-086 | NVENT SCHROFF

Fan tray, 3 fan, 7.5 kW, aluminum, (W x H x D) 441 x 177 x 695 mm, 4 U, silver, for Varistar/Varistar CP, 29714-086

Order No.: 85H6808
EAN: 4036088232039
MPN:
29714-086
29714086
Series: LHX
29714-086 NVENT SCHROFF Accessories for Enclosures Image 1
29714-086 NVENT SCHROFF Accessories for Enclosures Image 2
29714-086 NVENT SCHROFF Accessories for Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,153.10 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4,153.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,153.10 €

LHX In-Rack Cooler 29714-086, Air/Liquid Heat Exchanger, 7.5 KW, 100V-240 V, 3 Fans, 4 U, 695D

Rack-Mount Coolers are designed to deliver localized/supplemental energy efficient cooling in Test & Measurement and
Aerospace & Defense. The cooler is a modular and scalable precision cooling solution that can replace or supplement
traditional air or liquid cooling infrastructure.

Airflow direction: Front to top
Coolant inlet: Rear
Material: Aluminum
Number of fans: 3
Input voltage: 100–240 VAC
Operating voltage: 115–240 VAC
Width: 441 mm
Height: 177 mm
Depth: 695 mm
Weight: 16 kg
Product family: Air cooling
Product type: Air/water heat exchanger
Redundant power supply: No
Compatible with: Varistar, Varistar CP

Technical specifications
Filter Property Value
Product type In-Rack cooler
Version 3 fan, 7.5 kW
Material aluminum
Width 441 mm
Height 177 mm
Depth 695 mm
cutting pitch differential 4 U
Colour silver
Suitable for Varistar/Varistar CP
Logistics
Property Value
Customs tariff number 85480090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back