22130-034 | NVENT SCHROFF

Side panel, EMC, screwed on, steel, (W x H x D) 300 x 2200 x 300 mm, 47 U, light gray, for Varistar, 22130-034

Order No.: 85H3122
EAN: 4036088221026
MPN:
22130-034
Series: Varistar
22130-034 NVENT SCHROFF Accessories for Enclosures
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Side panel, 22130-034, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Filter Property Value
Product type side panel
Version EMC, screwed on
Material steel
Width 300 mm
Height 2200 mm
Depth 300 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP55
Suitable for Varistar
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes