22130-029 | NVENT SCHROFF
Side panel, EMC, screwed on, steel, (W x H x D) 300 x 2000 x 300 mm, 42 U, light gray, for Varistar, 22130-029
As a private customer, you can buy this item as soon as we have it back in stock.
Side panel, 22130-029, SCHROFF
Varistar side panels, EMC and IP 55, screw fixing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Version | EMC, screwed on | |
| Material | steel | |
| Width | 300 mm | |
| Height | 2000 mm | |
| Depth | 300 mm | |
| cutting pitch differential | 42 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |