BZX79-C6V8,113 | NEXPERIA

Z-diode, 6.8 V, 500 mW, DO-35, BZX79-C6V8,113

Order No.: 22S5550
EAN: 4099879081223
MPN:
BZX79-C6V8,113
Series: BZX
BZX79-C6V8,113 NEXPERIA Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0274 € *
Available: 81 pcs.
Total Price:
0.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.0274 €

Zener diodes, 500 mW, series BZX79.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage): BZX79/C6V8, 6.8 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 6.8 V
Power loss 500 mW
Enclosure DO-35
Number of diodes 1
Assembly THT
On-State Voltage 0.9 V
Forward Current 25 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 200 °C
diameter 1.85 mm
Length 4.25 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Original Packaging Reel with 10,000 pieces
Country of origin PH
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes