BZX79-C30,113 | NEXPERIA
Z-diode, 30 V, 500 mW, DO-35, BZX79-C30,113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1177 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1177 €
50 pcs.
0.1146 €
250 pcs.
0.1126 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, series BZX79.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage): BZX79/C30, 30 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 30 V | |
| Power loss | 500 mW | |
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| On-State Voltage | 0.9 V | |
| Forward Current | 25 mA | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 200 °C | |
| diameter | 1.85 mm | |
| Length | 4.25 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |