BZX79-C22,143 | NEXPERIA

Z-diode, 22 V, 500 mW, DO-35, BZX79-C22,143

Order No.: 22S6150
EAN: 4099879081339
MPN:
BZX79-C22,143
Series: BZX
BZX79-C22,143 NEXPERIA Zener Diodes
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.0311 € *
Available: 2,646 pcs.
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0311 €
100 pcs.
0.0259 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 500 mW, series BZX79.

Power losses: 500 mW. Package: DO35.

Technical attributes (type, Zener voltage): BZX79/C22, 22 V

Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 22 V
Power loss 500 mW
Enclosure DO-35
Number of diodes 1
Assembly THT
On-State Voltage 0.9 V
Forward Current 25 mA
Junction temperature (min.) -65 °C
Junction temperature (max.) 200 °C
diameter 1.85 mm
Length 4.25 mm
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin PH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes