BZX79-C20,113 | NEXPERIA
Z-diode, 20 V, 500 mW, DO-35, BZX79-C20,113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0256 € *
Available: 204 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0256 €
50 pcs.
0.0239 €
200 pcs.
0.0224 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, series BZX79.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage): BZX79/C20, 20 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zener diode | |
| Zener voltage | 20 V | |
| Power loss | 500 mW | |
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| On-State Voltage | 0.9 V | |
| Forward Current | 25 mA | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 200 °C | |
| diameter | 1.85 mm | |
| Length | 4.25 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 10,000 pieces |
| Country of origin | NL |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |