PBSS4160DPN,115 | NEXPERIA
Bipolar junction transistor, NPN/PNP, 0.87 A, 60 V, SMD, SOT-457, PBSS4160DPN,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1179 € *
Standard delivery time from the manufacturer is: 8 Weeks
NPN/PNP transistor, PBSS4160DPN,115, NEXPERIA
NPN/PNP low VCEsat breakthrough in small signal (BISS) transistor pair in a SOT457 (SC-74) Surface Mounted Device (SMD) plastic package.
Features
- Low collector-emitter saturation voltage
- High collector current capability
- High collector current gain
- High efficiency due to less heat generation
Applications
- Automotive applications
- Dual low power switches
- Half and full bridge motor drivers
- Complementary MOSFET driver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-457 | |
| Version | NPN/PNP | |
| Collector current | 0.87 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| Transit frequency fTmin | 220 MHz | |
| Min DC gain | 250 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |