PBSS4140U,115 | NEXPERIA
Bipolar junction transistor, NPN, 1 A, 40 V, SMD, SOT-323, PBSS4140U,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0699 € *
Standard delivery time from the manufacturer is: 8 Weeks
NPN transistor, PBSS4140U,115, NEXPERIA
NPN low VCEsat transistor in a SOT323 plastic package.
Features
- Low collector-emitter saturation voltage
- High current capabilities
- Improved device reliability due to reduced heat
- AEC-Q101 qualified
Applications
- General purpose switching and muting
- LCD backlighting
- Supply line switching circuits
- Battery driven equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-323 | |
| Version | NPN | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 40 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 150 MHz | |
| Min DC gain | 150 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |