PBSS305ND,115 | NEXPERIA
Bipolar junction transistor, NPN, 1 A, 100 V, SMD, SOT-457, PBSS305ND,115
Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: On Request
NPN transistor, PBSS305ND,115, NEXPERIA
NPN low VCEsat breakthrough in small signal (BISS) transistor in a SOT457 (SC-74) small surface-mounted device (SMD) plastic package.
Features
- High collector current capability
- High collector current gain
- High efficiency due to less heat generation
Applications
- Automotive applications
- Thin Film Transistor (TFT) backlight inverter
- High-voltage power switches
- High-voltage motor control
Technical specifications
Filter | Property | Value |
---|---|---|
Saturation voltage | 120 mV | |
Assembly | SMD | |
Enclosure | SOT-457 | |
max.voltage between collector and base Vcbo | 100 V | |
Version | NPN | |
min. operating temperature | -65 °C | |
Transit frequency fTmin | 140 MHz | |
Min DC gain | 170 mA | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 100 V | |
Collector current | 1 A | |
Power dissipation | 0.36 W |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
RoHS conform | Yes |