NLJ2MDXX-V | Neutrik
2 pole combination socket and 1/4" jack receptacle
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1416 €
25 pcs.
2.9393 €
50 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
SpeakON built-in plug, NLJ2MDXX-V, Neutrik
The speakON / jack hybrid panel mount connector combines the speakON chassis connector with a 1/4" 2-pole jack socket, permitting connection using either type of plug. The speakON Combo mates with all 2- and 4-pole speakON cable connectors and 1/4" jack plugs utilizing 2 contacts.
Features
- Glass reinforced V-0 materials make it extremely robust and dependable
- Glass reinforced V-0 materials
- Extremely robust and durable
- Rear panel mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack socket combination | |
| Pin number | 2 pole | |
| Contact connection | PCB connection | |
| Type of locking | quick locking | |
| Assembly | rear mounting | |
| Rated voltage | 250 V | |
| Rated current | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |