NLJ2MDXX-H | Neutrik

2 pole combination socket and 1/4" jack receptacle

Order No.: 70F1877
MPN:
NLJ2MDXX-H
SPEAKON COMBO H
Series: speakON
NLJ2MDXX-H Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5696 €
25 pcs.
4.2602 €
50 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale

SpeakON built-in plug, NLJ2MDXX-H, Neutrik

The speakON / jack hybrid panel mount connector combines the speakON chassis connector with a 1/4" 2-pole jack socket, permitting connection using either type of plug. The speakON Combo mates with all 2- and 4-pole speakON cable connectors and 1/4" jack plugs utilizing 2 contacts.

Features

  • Glass reinforced V-0 materials make it extremely robust and dependable
  • Glass reinforced V-0 materials
  • Extremely robust and durable
  • Rear panel mount
Technical specifications
Filter Property Value
Version jack socket combination
Pin number 2 pole
Contact connection PCB connection
Type of locking quick locking
Assembly rear mounting
Rated current 15 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes