NL8MPRXX | Neutrik
8 pole male chassis speaker connector
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2689 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
5 pcs.
11.6382 €
10 pcs.
10.8885 €
25 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker installation plug, NL8MPRXX, Neutrik
This connector is accepted within audio equipment designed according to IEC 62368-1 due to its component certification according to IEC 61984. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections and feature a unique metal locking system, making contact only once fully locked. The receptacles are robust, versatile and easy to terminate.
Features
- Current rating 30 A rms
- Extremely robust metal flange and glass reinforced V-0 material for harsh and demanding environment
- Precise keyway for secure mating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 8 pole | |
| Contact connection | flat plug connection | |
| Type of locking | quick locking | |
| Assembly | rear mounting | |
| Rated voltage | 250 V | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |