NL8MPRXX-BAG | Neutrik

8 pole male chassis speaker connector

Order No.: 70F1859
MPN:
NL8MPRXX-BAG
SPEAKON PANEL 8POLE BAG
Series: speakON
NL8MPRXX-BAG Neutrik Speaker Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2689 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
5 pcs.
11.6382 €
10 pcs.
10.8885 €
25 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale

Speaker installation plug, NL8MPRXX-BAG, Neutrik

This connector is accepted within audio equipment designed according to IEC 62368-1 due to its component certification according to IEC 61984. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections and feature a unique metal locking system, making contact only once fully locked. The receptacles are robust, versatile and easy to terminate.

Features

  • Current rating 30 A rms
  • Extremely robust metal flange and glass reinforced V-0 material for harsh and demanding environment
  • Precise keyway for secure mating
Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Contact connection flat plug connection
Type of locking quick locking
Assembly rear mounting
Rated voltage 250 V
Rated current 30 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes