NAO2M-H1W-A | Neutrik

FO connector, LC duplex, multimode, ceramic, black, NAO2M-H1W-A

Order No.: 39F005
MPN:
NAO2M-H1W-A
IP65 COUPLER MMPC DUO ADV
Series: opticalCON
NAO2M-H1W-A Neutrik Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
290.5385 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
290.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
290.5385 €

Duo coupling, NAO2M-H1W-A, Neutrik

Weatherproof opticalCON DUO coupler (adapter) LC-Duplex for cable extensions with 4 copper wires (0.75 mm²).

Technical specifications
Filter Property Value
Product type FO connector
Version LC duplex
Chamfer type multimode
Degree of protection (IP) IP65
Ferrule ceramic
Colour black
Logistics
Property Value
Customs tariff number 85367000
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes