NAO24MW-A | Neutrik
FO connector, multimode, black, NAO24MW-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
759.2914 € *
Standard delivery time from the manufacturer is: 1 Week
Coupling, NAO24MW-A, Neutrik
OpticalCON coupler is designed to extend the range of your existing opticalCON connection. Thanks to our wide variety of opticalCON coupler any connection can be expanded. Weatherproof or indoor coupler is available. Additionally, coupler with breakout capability is provided. For instance, an opticalCON MTP48 ADVANCED can be split up into two opticalCON MTP24 ADVANCED for appropriate routing of the signal. More detail can be found in the product chart below.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP65 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |