NA2FPMM | Neutrik
Adapter, XLR socket 3 pole to RCA plug, silver, NA2FPMM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
5 pcs.
14.3871 €
10 pcs.
13.4589 €
25 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, NA2FPMM, Neutrik
The 3-pole XLR female to RCA (phono) plug is wired according to IEC 268-12 standards. In this configuration, Pin 2 carries the signal, while Pins 1 and 3 are connected to ground.
Features
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design
- Rugged diecast shell for best reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR socket 3 pole | |
| Connector (exit) | RCA plug | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |