NA2FPMF | Neutrik
Adapter, XLR socket 3 pole to RCA socket, silver, NA2FPMF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
5 pcs.
12.8996 €
10 pcs.
12.0785 €
25 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, NA2FPMF, Neutrik
The 3-pole XLR female to RCA (phono) socket is wired according to IEC 268-12 standards. In this configuration, Pin 2 carries the signal, while Pins 1 and 3 are connected to ground.
Features
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design
- Rugged diecast shell for best reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | XLR socket 3 pole | |
| Connector (exit) | RCA socket | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |