83201434 | murrplastik
Cable protection conduit, inside Ø 46.9 mm, outside Ø 54 mm, BR 350 mm, PP, black, 83201434
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.3792 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83201434, murrplastik
Cable protection conduit simple, lightweight version - for the installation of pre-assembled cables.
Features
- Flexible conduit for simple dynamic applications
- Medium mechanical load
- Resource-saving through recycled material
- For mechanical engineering and chemical plants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 46.9 mm | |
| Outer diameter | 54 mm | |
| Nominal width | 48 mm | |
| Bending radius | 350 mm | |
| Material | PP | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |