83201406 | murrplastik

Cable protection conduit, inside Ø 8.3 mm, outside Ø 11.5 mm, BR 70 mm, PP, black, 83201406

Order No.: 47P1310
EAN: 4045005240460
MPN:
83201406
EW-R-PP-LS M10/P07 SCHWARZ
Series: EW-R-PP-LS
83201406 murrplastik Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6426 € *
Available: 100 mtr.
Total Price:
64.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.6426 €

Cable protection conduit, 83201406, murrplastik

Cable protection conduit simple, lightweight version - for the installation of pre-assembled cables.

Features

  • Flexible conduit for simple dynamic applications
  • Medium mechanical load
  • Resource-saving through recycled material
  • For mechanical engineering and chemical plants
Technical specifications
Filter Property Value
Inner diameter 8.3 mm
Outer diameter 11.5 mm
Nominal width 7 mm
Bending radius 70 mm
Material PP
Colour black
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes